SEN-BME680 | joy-iT
Joy-iT, extension board, environmental sensor, for Raspberry Pi, Arduino, SEN-BME680
Order No.: 31G0056
EAN: 4250236817972
MPN:
SEN-BME680
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.875 € *
Standard delivery time from the manufacturer is: 1 Week
Environmental sensor, SEN-BME680, joy-iT
The BME680 from Bosch Sensortec is the new, compact ambient sensor with integrated sensor technology for humidity, pressure, temperature and air quality. The I2C and SPI digital interfaces also enable simple and fast readout of the measured values.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | environmental sensor | |
| Suitable for | Raspberry Pi, Arduino | |
| Interfaces | I2C, SPI |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90268020 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |