SBC-USR-ES1 | joy-iT

Joy-iT, extension board, SPI-Ethernet interface converter, for Raspberry Pi, Arduino, SBC-USR-ES1

Order No.: 73S3010
EAN: 4250236822211
MPN:
SBC-USR-ES1
SBC-USR-ES1 joy-iT Single Board Computer Image 1
SBC-USR-ES1 joy-iT Single Board Computer Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.353 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.353 €

Ethernet Module, SBC-USR-ES1, joy-iT

This SPI-Ethernet interface converter, you can expand for example your Arduino or your Raspberry Pi Pico with an Ethernet interface. The integrated W5500 chip enables simple control via the SPI interface. Due to its great popularity, both in the maker and industrial sectors, there are already a large number of application examples and libraries to be found online. To process the Ethernet packets, the chip has an integrated 32 kB memory buffer. In addition, the module is highly integrable due to its design and size.

Features

  • Integrated full TCP/IP protocol, Wake Up after power failure
Technical specifications
Filter Property Value
Product type extension board
Version SPI-Ethernet interface converter
Suitable for Raspberry Pi, Arduino
Memory size 32 KB
Logistics
Property Value
Customs tariff number 84733020
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes