SBC-ESP8266-PROG | joy-iT
Joy-iT, USB programming adapter, for ESP8266 (ESP-01), SBC-ESP8266-PROG
Order No.: 73S3022
EAN: 4250236815084
MPN:
SBC-ESP8266-PROG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.378 € *
Standard delivery time from the manufacturer is: 1 Week
USB stick module, SBC-ESP8266-PROG, joy-iT
This module you can install and use the WIFI module ESP8266 over the USB-A port of your SBC. Simply attach the ESP8266 on the yellow terminal of this module.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | USB programming adapter | |
| Suitable for | ESP8266 (ESP-01) | |
| Function | programming via the USB port |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |