SBC-ESP32-RM01 | joy-iT

Joy-iT, extension board, mini relay module, SBC-ESP32-RM01

Order No.: 64S4525
EAN: 4250236830346
MPN:
SBC-ESP32-RM01
SBC-ESP32-RM01 joy-iT Single Board Computer Image 1
SBC-ESP32-RM01 joy-iT Single Board Computer Image 2
SBC-ESP32-RM01 joy-iT Single Board Computer Image 3
Image may differ
Unit Price (€ / pc.)
10.71 € *
Available: 27 pcs.
Total Price:
10.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.71 €

ESP32-C6 Mini Relay Module - wirelessly controllable relay with integrated reset button.

The ESP32-C6 Mini Relay Module combines advanced wireless technology with practical switching functions in a compact form factor. Equipped with the ESP32-C6-Mini-1 from Espressif, it supports 2.4 GHz Wi-Fi 6 (802.11ax), BT 5 (LE), IEEE 802.15.4 (Zigbee/Thread) and offers flexible integration for a wide range of IoT and automation projects. The relay can be controlled directly via GPIO 9, and an integrated reset button allows quick access for setup or configuration. With its wireless connectivity and robust relay performance, the SBCESP32-RM01 is ideal for smart home systems, remote switching, and automation environments. Its compact size, light weight, and easy connectivity ensure quick integration and reliable operation in any project. Supply voltage 5–12 VDC, operating voltage 3.3 VDC, maximum switching load 10 A/250 VAC, 10 A/30 VDC, weight 30 g, dimensions 55 x 42 x 20 mm.

Technical specifications
Filter Property Value
Product type extension board
Version mini relay module
Function Wi-Fi 6, BT 5 LE and zigbee/thread
Logistics
Property Value
Country of origin CN
Customs tariff number 84733020
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes