RB-RTC-BAT | joy-iT
Joy-iT, extension board, RTC battery, for Raspberry Pi 5, RB-RTC-BAT
Single board computer, RB-RTC-BAT, RASPBERRY PI
This rechargeable lithium battery is designed for the Raspberry Pi 5 to power the onboard Real Time Clock (RTC) when mains power is lost. This battery comes with a compatible connector for the dedicated backup battery connector on the Raspberry Pi board (marked "BAT", next to the USB-C connector). The power management IC used on the Raspberry Pi 5 integrates a real time clock and a charging circuit for these coin cells that can power the clock while mains power is lost, and also recharge the battery when power is restored. The battery comes with a double-sided adhesive pad to attach it to the inside of a case or other suitable location.
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | RTC battery | |
| Suitable for | Raspberry Pi 5 |
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 84733080 |
| Original Packaging | Carton with 1 piece |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |