RB-RS232 | joy-iT
RS232 HAT for RaspberryPi, Joy-IT
Order No.: 64S4590
EAN: 4250236809410
MPN:
RB-RS232
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7465 € *
Available: 19 pcs.
RS232 breakout kit, RB-RS232, joy-iT
With this break out board, you can expand your Raspberry / Raspberry PLUS easily with a serial RS232 interface. This product translates the UART signals from GPIO14(TXD) and GPIO15 (RXD) to RS232 level and outputs them to the DB9 connector on pin 2 (TXD) and pin 3 (RXD).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | breakout kit | |
| Function | RS232 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | CN |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |