RB-PE01-ASV | joy-iT

PiEnergy-Mini (Autostart), 6-36V, Joy-IT

Order No.: 64S4535
EAN: 4250236830261
MPN:
RB-PE01-ASV
RB-PE01-ASV joy-iT Single Board Computer Image 1
RB-PE01-ASV joy-iT Single Board Computer Image 2
RB-PE01-ASV joy-iT Single Board Computer Image 3
RB-PE01-ASV joy-iT Single Board Computer Image 4
RB-PE01-ASV joy-iT Single Board Computer Image 5
Image may differ
Unit Price (€ / pc.)
23.6810 € *
Available: 30 pcs.
Total Price:
23.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.6810 €

Widerange power supply for Raspberry Pi, RB-PE01-ASV

With the PiEnergy-Mini, you can operate your Raspberry Pi with a voltage of 6 to 36 VDC (5.1 V output voltage). You can use the button integrated on the board to both start up and shut down your Raspberry Pi. Communication with the Raspberry Pi runs via GPIO4, but this connection can also be disconnected by removing a resistor in order to use the pin freely. The ultra-flat design allows it to be used in conjunction with many enclosures. The pin header is included and not soldered to keep the design even flatter. This version features specially adapted autostart firmware that starts the Raspberry Pi immediately when voltage is applied. Additional connections - 5V fan connection (2-pin / 2.54mm), solder pads for external on/off switch, weight 15 g, dimensions 23 x 56 x 11 mm, scope of delivery: board with mounted heat sink, pin header (2x5), spacer, screw, nut.

Technical specifications
Filter Property Value
Product type extension board
Version widerange voltage supply
Function 6 to 36 VDC
Logistics
Property Value
Customs tariff number 84733020
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes