RB-MOTO2 | joy-iT
Motor controller + 2 x stepper motor, Joy-IT
Order No.: 64S4520
EAN: 4250236810195
MPN:
RB-MOTO2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6378 € *
Available: 1 pcs.
Motor control, RB-MOTO2, joy-iT
This set for the Raspberry includes a controller board and 2 step motors. The board is completely assembled and can be used directly with the Raspberry.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | RB-Moto2 | |
| Function | motor controller |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | CN |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |