RB-LLC | joy-iT
Logic level converter 3.3V/5V for RaspberryPi
Order No.: 64S4490
EAN: 7442105131112
MPN:
RB-LLC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8635 € *
Available: 1 pcs.
Logic level converter board, RB-LLC, joy-iT
This logic level converter board allows the operation of devices with a logic level of 5 V at the 40-pin GPIO header of the Raspberry Pi. The logic level of the GPIOS can be switched between 3.3 V and 5 V with a jumper. Additionally, this board facilitates access to the GPIO header when used with the Raspberry Pi 400.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | logic level converter board | |
| Version | RB-LLCLogik |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Country of origin | CN |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |