RB-JOYPI-NOTE-2-P58 | joy-iT

Joy-iT, experimentation centre, Joy-Pi Note 2, for Raspberry Pi 4 & 5, RB-JOYPI-NOTE-2-P58

Order No.: 73S3006
EAN: 4250236824901
MPN:
RB-JOYPI-NOTE-2-P58
RB-JOYPI-NOTE-2-P58 joy-iT Single Board Computer Image 1
RB-JOYPI-NOTE-2-P58 joy-iT Single Board Computer Image 2
RB-JOYPI-NOTE-2-P58 joy-iT Single Board Computer Image 3
RB-JOYPI-NOTE-2-P58 joy-iT Single Board Computer Image 4
RB-JOYPI-NOTE-2-P58 joy-iT Single Board Computer Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
446.012 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,784.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
4 pcs.
446.012 €

JoyPi Advance Kit, RB-JOYPI-NOTE-2-P58, joy-iT

With the Joy-Pi Note 2, Joy-IT presents the next generation of its mobile experimentation center now also fully compatible with the powerful Raspberry Pi 5. The high-resolution 11.6-inch IPS display delivers razor-sharp colors and a wide viewing angle, while the removable wireless keyboard can be used flexibly at any time-whether at your desk, on your lap, or on the go. The slim, robust housing protects all components securely and contributes to mobility thanks to its low weight. Equipped with over 45 practice-oriented courses and projects, the Joy-Pi Note 2 covers a broad spectrum, from simple beginner exercises in Python and Scratch to complex robotics and IoT applications. Whether in classrooms, makerspaces, or at science competitions, the device encourages creative tinkering and independent learning equally.

More than 22 integrated sensors and modules-including temperature, light, and distance sensors, as well as motor and LED modules-open up endless possibilities for your own experiments. In addition, numerous connections such as USB-C, GPIO pins, and a microSD slot are available for expansions. The specially developed learning platform guides users step by step through each course and project, without any prior knowledge, and offers interactive instructions, quizzes, and a community support function. Thanks to the power of the Raspberry Pi 5, users now benefit from significantly higher computing power, faster data throughput, and improved graphics performance. This makes the Joy-Pi Note 2 not only a versatile tool for today's requirements but also optimally equipped for future software updates and new applications.

Features

  • Fully equipped set
  • Fully integrated experiment center
  • Compatible with Raspberry Pi 4 & 5
  • Pre-installed learning platform
  • Detachable wireless keyboard
  • Integrated compartment for power bank & accessories
Technical specifications
Filter Property Value
Product type experimentation centre
Version Joy-Pi Note 2
Suitable for Raspberry Pi 4 & 5
Function > 45 courses & projects
Logistics
Property Value
Country of origin CN
Customs tariff number 84733020
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes