RB-DINRAIL | joy-iT
DIN Rail Mount for RaspberryPi, VESA 75, Joy-IT
Order No.: 64S4400
EAN: 4250236811642
MPN:
RB-DINRAIL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2725 € *
Available: 1 pcs.
Dinrail mounting, RB-DINRAIL, joy-iT
The dinrail mounting allows the montage of single-board computers and devices with VESA 75 on dinrail rails. These rails are often used in switch cabinets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting rail holder | |
| Suitable for | Raspberry Pi and Vesa 75 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733080 |
| Country of origin | CN |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |