RB-CON+01 | joy-iT
GPIO Cable Kit f. RaspberryPi, 40pin, 15cm, Joy-IT
Order No.: 64S4390
EAN: 4250236811345
MPN:
RB-CON+01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.9147 € *
Standard delivery time from the manufacturer is: 2 Weeks
Connector kit, RB-CON+01, joy-iT
This cobbler/connector kit can connnect the Raspberry Pi with other and selfmade boards. Additionally, the included GPIO ribbon cable with a length of 15 cm for lenghtening the connection between the Raspberry Pi and all expansion boards which usually get plugged on to the GPIO port at the Raspberry. The kit includes 1x 40 pole GPIO ribbon cable, 1x mini PCB and 2x header Pins.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection kit | |
| Version | 40 poles, 15 cm | |
| Suitable for | Raspberry Pi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | CN |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |