RB-CAMERA-WW | joy-iT
Joy-iT, rb-camera-WW
Order No.: 64S4320
EAN: 4250236809243
MPN:
RB-CAMERA-WW
Discontinued
Unit Price (€ / pc.)
11.424 € *
Available: 1 pcs.
Digital camera, RB-CAMERA-WW, joy-iT
This high-quality digital camera with wide-angle lens is built for the Raspberry Pi and offers new possibilities. It has a 5 MegaPixel chip with a resolution of up to 2952 x 1944 Pixel. Depending on the resolution is the frame rate up to 90 FPS. Furthermore, its application area is possible from -30 up to +70 °C.
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | wide-angle camera | |
Version | for Raspberry Pi |
Download
Logistics
Property | Value |
---|---|
Original Packaging | Carton with 1 piece |
Customs tariff number | 84733020 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |