ARD_MEGA2560R3-P | joy-iT

Joy-iT, microcontroller board, 16 MHz, ARD_MEGA2560R3-P

Order No.: 64S4515
EAN: 4250236829418
MPN:
ARD_MEGA2560R3-P
ARD_MEGA2560R3-P joy-iT Single Board Computer Image 1
ARD_MEGA2560R3-P joy-iT Single Board Computer Image 2
Image may differ
Unit Price (€ / pc.)
24.9781 € *
Available: 30 pcs.
Total Price:
24.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.9781 €

MEGA2560R3 Microcontroller Board

The MEGA2560R3-P is the perfect microcontroller board for anyone looking for an easy and powerful introduction to the world of electronics and programming. It combines high user-friendliness with versatile application possibilities – regardless of whether you are gaining your first programming experience or already want to implement complex projects. Thanks to the practical USB connection, the board can be programmed quickly and easily using the familiar Arduino IDE and put into operation immediately. With its powerful ATmega2560 microcontroller, the MEGA2560R3-P offers more than enough computing power to realize a wide range of projects, from smart controls to complex automation. The flexible power supply via USB or a separate power connection allows you to operate the board reliably both on the go and in a stationary setting. A particular advantage of the P series from Joy-IT is the use of a special high-precision quartz crystal. This significantly reduces the clock deviation that is otherwise common: instead of a deviation of 0.5% - which corresponds to an inaccuracy of around 18 seconds per hour – the MEGA2560R3-P has an inaccuracy of only 0.002%, or just 0.72 seconds per hour. This makes the board particularly well suited for applications where reliable and precise time control is important.
Its robust design, ease of use, and reliable technology make the MEGA2560R3-P a versatile all-rounder for your electronics projects – for beginners and advanced users alike.
ATmega2560 microcontroller with a clock frequency of 16 MHz, 54 (14 with PWM) digital pins, 16 analog pins, input voltage from 7 to 12 V (power jack, Vin pin), 5 V, 256 kB (8 kB for bootloader) memory (USB), 8 kB SRAM, 4 kB EEPROM, clock accuracy ± 20ppm, dimensions 101 x 53 mm, weight 62 g.

Technical specifications
Filter Property Value
Product type microcontroller board
Version 16 MHz
Interfaces USB
Processor core ATmega2560
Memory size 256 KB
Logistics
Property Value
Country of origin CN
Customs tariff number 84733020
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes