ARD-SET01 | joy-iT
Arduino Mega2560 Complete Starter Kit ARD-Set01from Joy-IT
NCNR (non cancelable / non returnable)
Mikrocontroller Learning -Kit, ARD-SET01, joy-iT
The set consists of 86 pieces. These are a Mega2560 microcontroller board, 2 breadboards, one USB cable, a battery holder, an IR remote control, one 4-digit segment display, 2x 1-digit segment displays, one 8x8 LED matrix, a potentiometer, one RGB LED, 5 blue LEDs, 5 yellow LEDs, 5 red LEDs, 4 buttons,a temperature sensor (LM35), 2 tilt switches, an IR receiver, one active buzzer, one passive buzzer, 3 photo resistors, a flame sensor, 18 resistors (5x 1k Ω, 8x 220 Ω, 5x 10k Ω), a shift register (SN74HC595N) and 30 cables.
| Property | Value |
|---|---|
| Customs tariff number | 85423190 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |