ARD-RS232 | joy-iT
Joy-iT, extension board, RS232 port expansion card, for arduino, ARD-RS232
Order No.: 73S3034
EAN: 4250236813288
MPN:
ARD-RS232
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.758 € *
Standard delivery time from the manufacturer is: 1 Week
Shield, ARD-RS232, joy-iT
Through attaching this shield to your Arduino, you can easily extend it with a serial RS232 interface. The RS232 port can be controlled via the UART interface of the Arduino.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | RS232 port expansion card | |
| Suitable for | arduino | |
| Interfaces | UART |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |