ARD-NANOV4-3V-MC | joy-iT

ARD Nano V4 3V (Minicore) Microcontroller Board, Joy-IT

Order No.: 64S4505
EAN: 4250236830148
MPN:
ARD-NANOV4-3V-MC
ARD-NANOV4-3V-MC joy-iT Single Board Computer Image 1
ARD-NANOV4-3V-MC joy-iT Single Board Computer Image 2
Image may differ
Unit Price (€ / pc.)
10.6981 € *
Available: 27 pcs.
Total Price:
10.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.6981 €

ATmega 328PB microcontroller board with 3V logic

The ARD-Nanov4-3V-MC is a particularly small microcontroller that has been specially developed for use with breadboards thanks to its downward-facing pin header. The integrated USB Type-C interface can be used to supply power to both the circuit and the board, as well as to transfer programs to the microcontroller. The logic level, which is 3.3V by default, can be easily changed to 5V using a solder bridge. The board has 2 additional IO pins and an additional hardware I2C and SPI interface (compared to the ARD Nano V4 3V). The bootloader used is compatible with most existing Arduino libraries.
In addition, the board has a high-precision clock generator that is optimized for demanding applications and precise time measurements. Clock frequency 8 MHz, deviation of the external clock (at room temperature) ±10ppm (±0.001%), logic level 3.3 V / 5V switchable via solder bridge, 8 analog pins, 14 (including 6 PWM) digital pins.

Technical specifications
Filter Property Value
Product type microcontroller board
Version 8 MHz
Interfaces USB type C
Processor core Atmel Mega328PB
Memory size 32 KB
Logistics
Property Value
Customs tariff number 85423190
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes