ARD-MOTO3 | joy-iT
Joy-iT, extension board, Arduino motor control module, for Arduino UNO, ARD-MOTO3
Order No.: 73S3004
EAN: 4250236814742
MPN:
ARD-MOTO3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.1820 € *
Standard delivery time from the manufacturer is: 1 Week
Motorino, ARD-MOTO3, joy-iT
This is an extension board for controlling and using of up to 16 PWM-controlled 5 Volt servo motors with its own clock generator for more exact PWM-signals and more exact positioning. It offers a single voltage-, ground- and control connection for each motor and a built-in capacitor, which buffers the current additionally. The board has two voltage inputs for 4.8 to 6 Volt and for up to 11 A. For direct plug-in on compatible microcontroller Arduino Mega2560 and Arduino Uno!
Features
- 16 channels
- Own clock generator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension board | |
| Version | Arduino motor control module | |
| Suitable for | Arduino UNO | |
| MPU interface | 16x PWM | |
| Connection | hollow plug 5.5/2.1 mm, screw terminal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84733020 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |