WE-0003 | joy-iT
Bit kit, different sizes, different sizes, WE-0003
NCNR (non cancelable / non returnable)
Tool set, WE-0003, joy-iT
This high-quality, 46-piece tool set contains all the tools you need to repair fine electronic devices such as smartphones and games consoles. In addition to a total of 42 bits made from high-quality S2 tool steel, it also includes opening and gripping aids. The bits are held magnetically in their plastic holder, which is pushed into the high-quality aluminum housing and held there by a spring mechanism. Thanks to the magnets included, the plastic holder can also be used to magnetize the bits.
Contents
- Screwdriver/ Bit holder
- Tweezers
- Opening tools
- Magnetizer
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| Version | 46 pieces | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different sizes | |
| Peak type | different sizes |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82060000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |