SBC-RFID-CLIP | joy-iT
RFID Key Fob Set 5 pcs SBC-RFID-Clipfrom Joy-IT
NCNR (non cancelable / non returnable)
RFID clips / chips, SBC-RFID-CLIP, joy-iT
This high-quality RFID clip combines modern design with absolute reliability and offers an elegant solution for contemporary identification and access systems. Made from robust ABS material, it not only impresses with its durability, but also with its appealing blue color scheme, which adds a fresh accent to any key ring or ID lanyard. Equipped with proven 13.56 MHz technology, this clip guarantees interference-free communication and makes contactless data transmission an effortless part of your everyday life. With a storage capacity that can be used reliably and flexibly again and again, up to 100,000 write operations are possible without any loss of performance.
At the same time, stored information is retained for up to ten years - a plus in terms of security and efficiency. The reading range of up to five centimetres allows convenient handling and the clip can remain securely on the key ring. Whether in the office, in fitness studios, hotels or at events: this RFID clip ensures smooth access control, simple administration and a professional appearance. With this little helper, you can rely on a durable, futureproof solution that optimizes your processes and is always ready for use - for more convenience, security and clear organization in all areas.
| Filter | Property | Value |
|---|---|---|
| Product type | RFID transponder | |
| Version | RFID card | |
| nominal frequency | 13.56 MHz | |
| Memory size | 1 KB |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85235200 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |