SBC-RFID-CARD | joy-iT

RFID Card Set 5 pcs 13.56MHz SBC-RFID-cardfrom Joy-IT

Order No.: 73S3020
EAN: 4250236814940
MPN:
SBC-RFID-CARD
SBC-RFID-CARD joy-iT RFID Transponder Image 1
SBC-RFID-CARD joy-iT RFID Transponder Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.023 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.023 €

RFID cards, SBC-RFID-CARD, joy-iT

This set consists of 5 plain RFID cards which are freely programmable.

Technical specifications
Filter Property Value
Product type RFID transponder
Version RFID card
nominal frequency 13.56 MHz
Memory size 1 KB
Length 87 mm
Width 55 mm
Height 1 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85235910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes