BUTTON12E-03 | joy-iT
Vandal-proof pushbutton switch, silver, illuminated (green), 0.5 A/230 VAC, mounting Ø 12 mm, IP67/IK10, BUTTON12E-03
NCNR (non cancelable / non returnable)
Small latching/momentary steel button, BUTTON12E-03, joy-iT
This small latching / momentary steel button convinces you with high-quality materials, protection classes, and ergonomics. It is made of stainless steel and meets the protection classes IP67 (dust and water), IK10 (impact), and PA66 (flame). The protection classes, wide temperature range and durability make the steel probe suitable for many applications. The steel push button has a bright LED ring (green). Due to the concave design of the surface, there are no sharp edges. Its small size allows completely new uses than its bigger brothers.
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Actuator colour | silver | |
| Breaking capacity | 0.5 A/230 VAC | |
| illuminated | Yes | |
| Farbe der Beleuchtung | green | |
| Printed | No | |
| Vandal-proof | Yes | |
| Design | round | |
| contact surface | silver-plated | |
| Installation diameter | 12 mm | |
| Protection class | IP67/IK10 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365011 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |