BUTTON-MAGENTA-MINI | joy-iT
Pushbutton switch, magenta, unlit , 12 V, mounting Ø 29.5 mm, BUTTON-MAGENTA-MINI
Order No.: 12G1349
EAN: 4250236816005
MPN:
BUTTON-MAGENTA-MINI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6180 € *
Available: 20 pcs.
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
10 pcs.
2.3800 €
50 pcs.
2.2015 €
100 pcs.
2.0230 €
500 pcs.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale
Pressure switch, BUTTON-MAGENTA-MINI, joy-iT
This pressure switch has a high quality microswitch that matches the quality of arcade pressure switches in video halls, where it has a long life under the harshest conditions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Actuator colour | magenta | |
| Breaking capacity | 12 V | |
| illuminated | No | |
| Printed | No | |
| Vandal-proof | No | |
| Design | round | |
| Installation diameter | 29.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |