JT-OMS01 | joy-iT

2-channel hand-held oscilloscope JT-OMS01, 50 MHz, 250 MSa/s, 2.8" LCD, 20 ns

Order No.: 31K9000
EAN: 4250236827155
MPN:
JT-OMS01
JT-OMS01 joy-iT Oscilloscopes Image 1
JT-OMS01 joy-iT Oscilloscopes Image 2
JT-OMS01 joy-iT Oscilloscopes Image 3
JT-OMS01 joy-iT Oscilloscopes Image 4
JT-OMS01 joy-iT Oscilloscopes Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
122.57 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
122.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
122.57 €

Handheld-Oszilloskop, JT-OMS01, joy-iT

The OMS01 3-in-1 handheld oscilloscope is the ideal solution for anyone who wants maximum flexibility for both measuring and signal generation. With the integrated two-channel oscilloscope, the precise multimeter and a versatile signal generator, the device combines three essential measuring instruments in a compact form. Thanks to the robust housing and integrated stand, it can be conveniently placed on a table or used on the move. The bright 2.8-inch display provides clear measurement curves that can be saved as a screenshot in just a few simple steps. Whether measuring voltage, current or temperature - you benefit from a wide range of functions without having to struggle through complicated menus.

The extensive measurement spectrum includes both DC and AC measurements, resistance and capacitance measurements as well as precise temperature detection. In signal generator mode, the OMS01 generates almost every common waveform so that you always have the right signal to hand when experimenting or troubleshooting. The included storage bag, in which both the OMS01 and the accessories can be safely stored, provides additional mobility and protection for the device. With this versatile handheld device, you have a powerful companion at your side that offers you effortless professional measurement, diagnosis and testing options - compact, reliable and always ready for use.

Features

  • 2-channel oscilloscope, multimeter & signal generator
  • Waveforms can be saved as screenshots
  • Integrated stand
  • Detailed, enclosed, multilingual instructions
  • Incl. storage bag for device & accessories
  • Extensive accessory set

Applications

  • Robotic
  • Microcontroller projects
  • Automation projects
Technical specifications
Filter Property Value
Number of channels 2
Bandwidth 50 MHz
Version hand-held oscilloscope
Sample Rate 250 MSa/s
Display 2.8" LCD
Rise time 20 s
Weight 300 g
Length 167 mm
Width 89 mm
Height 35 mm
Logistics
Property Value
Customs tariff number 90308900
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back