JT-DMSO2D72 | joy-iT
2-channel hand-held oscilloscope JT-DMSO2D72, 70 MHz, 250 MSa/s, 2.8" color display, 5 ns
Discontinued
Oscilloscope, JT-DMSO2D72, joy-iT
The JT-DMSO2D72 is your ideal companion for the workshop and outdoor use. It combines a 2-channel oscilloscope, a signal generator for any wave type as well as a multimeter with 6 different measurement types in one device and serves all functions you expect from individual devices. Joy-IT has placed particular emphasis on simple, clear and practical handling in order to make work as pleasant as possible for the user. For this the DMSOD72 is equipped with a "one-button" auto measuring function and a "one-button" page out. In addition, 2 signals can be compared directly on the 2.8" 65K colour LCD display.
The power supply is provided by two 18650 lithium batteries, which are included in the scope of supply and allow a continuous operation of one day as well as a standby time of up to 8 weeks. Furthermore, operation via the USB-C interface is also possible, during which the batteries are charged simultaneously. In order to protect the device perfectly in "outdoor use", the DMSO2D72 was equipped with a silicone sheath, which offers protection against shocks, dirt and heat.
| Filter | Property | Value |
|---|---|---|
| Number of channels | 2 | |
| Bandwidth | 70 MHz | |
| Version | hand-held oscilloscope | |
| Sample Rate | 250 MSa/s | |
| Display | 2.8" color display | |
| Rise time | 5 s | |
| Weight | 1.1 kg | |
| Length | 199 mm | |
| Width | 98 mm | |
| Height | 40 mm |
| Property | Value |
|---|---|
| Original Packaging | Carton with 1 piece |
| Customs tariff number | 85432000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |