SBC-NODEMCU | joy-iT
Tensilica LX106 development board, 160 MHz, SBC-NODEMCU
Order No.: 73S3054
EAN: 4250236815923
MPN:
SBC-NODEMCU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.211 € *
Standard delivery time from the manufacturer is: 1 Week
Development kit, SBC-NODEMCU, joy-iT
The NodeMCU V2 is a development kit based on the ESP8266 for programming of Wireless LAN controlled projects with open source firmware. With only a few Lua-script lines, it is possible to create your own IoT project with this module you can connect to a SBC for instance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Processor core | Tensilica LX106 | |
| Clock frequency | 160 MHz | |
| Memory size | 96 KB | |
| Data RAM Size | 64 KB | |
| Protocol | I2C, UART, PWM, GPIO | |
| Voltage | 3-3.6 V | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84733020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |