ARD-SET02 | joy-iT

Joy-iT, microcontroller learning package, with built-in motherboard, ARD-SET02

Order No.: 73S3028
EAN: 4250236830469
MPN:
ARD-SET02
ARD-SET02 joy-iT Microcontroller Kits Image 1
ARD-SET02 joy-iT Microcontroller Kits Image 2
ARD-SET02 joy-iT Microcontroller Kits Image 3
ARD-SET02 joy-iT Microcontroller Kits Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.128 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
371.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
37.128 €

Microcontroller Education Kit, ARD-SET02, joy-iT

The All-in-One Microcontroller Education Kit is a comprehensive and beginner-friendly learning platform designed to introduce users to the world of electronics, programming, and embedded systems. The compact kit is housed in a sturdy plastic case and features a fully integrated mainboard with an ATmega328P-compatible microcontroller. Thanks to its enclosed and pre-wired design, no additional hardware assembly is required, allowing users to start learning and experimenting immediately. A wide range of sensors and actuators is already built into the system, enabling hands-on exploration of key microcontroller concepts such as digital and analog inputs, signal processing, and peripheral control. Typical applications include measuring environmental data, detecting motion and distance, controlling outputs such as LEDs, buzzers, relays, and servo motors, as well as displaying information on an integrated LCD. This variety makes the kit suitable for structured lessons as well as creative project-based learning

Programming and power supply are handled via a conveniently accessible USB-C port on the enclosure. This modern interface ensures a reliable connection and simplifies everyday use in classrooms, laboratories, or at home. The ATmega328P-compatible architecture allows the kit to be programmed using well-known development environments, making it an excellent entry point for users who want to learn industrystandard workflows and transferable skills. The enclosed plastic case protects the electronics while keeping the system portable and tidy. All components are securely mounted on the mainboard, reducing wear and minimizing setup errors. Additional interfaces are available for further expansion, allowing users to connect external modules and gradually increase project complexity as their skills grow. Extensive online documentation with detailed explanations and practical code examples accompanies the kit. Step-by-step tutorials guide users through individual modules as well as combined projects, supporting both self-study and teacher-led instruction. Whether used in schools, training centers, workshops, or for personal learning, this all-in-one education kit provides a structured, reliable, and engaging way to explore microcontroller technology and embedded programming.

Features

  • All-in-one education kit in a compact plastic case with built-in mainboard
  • ATmega328P-compatible microcontroller, ideal for learning embedded programming
  • Wide range of integrated sensors and actuators for hands-on experiments
  • USB-C port for power supply and easy programming via PC
  • No wiring or assembly required - ready to use out of the box
  • Extensive online documentation with step-by-step tutorials and code examples
Technical specifications
Filter Property Value
Product type microcontroller learning package
Version with built-in motherboard
Logistics
Property Value
Customs tariff number 84733020
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes