ARD-ONE-C-MC | joy-iT

Joy-IT One C Mini Core Arduino-UNO ARD-ONE-C-MCfrom Joy-IT

Order No.: 73S3610
EAN: 4250236826196
MPN:
ARD-ONE-C-MC
ARD-ONE-C-MC joy-iT Microcontroller Kits Image 1
ARD-ONE-C-MC joy-iT Microcontroller Kits Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.593 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
139.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
5.593 €

ARD One-C (Minicore), ARD-ONE-C-MC, joy-iT

The ARD-ONE-C board is the right microcontroller for beginners who want to enter the programming world quickly and easily. Its ATMega328PB microcontroller offers you enough power to implement your ideas and projects. It measures 68 x 53 mm and has many connectivity options with 14 digital inputs/outputs and 6 ana-log inputs. Compared to the ARD_R3DIP, the ARD-ONE-C-MC has 2 additional digital pins as well as 2 analog pins and an additional hardware I2C as well as SPI interface be-sides the USB-C interface. The board can also be programmed via the Arduino IDE and is compatible with most Arduino libraries.

Technical specifications
Filter Property Value
Product type development board
Version ATmega328PB
Clock frequency 16 MHz
Memory size 32 KB
Data RAM Size 2 KB
Voltage 5 V
Logistics
Property Value
Country of origin CN
Customs tariff number 85423190
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes