JT-SLM01 | joy-iT

Sound level meter, 30 to 130 dB/35 to 130 dB/30 to 130 dB, ±1.5 dB, joy-iT JT-SLM01

Order No.: 31K9002
EAN: 4250236828060
MPN:
JT-SLM01
JT-SLM01 joy-iT Luxmeter, Sound Level Meter, Magnetic Field Tester Image 1
JT-SLM01 joy-iT Luxmeter, Sound Level Meter, Magnetic Field Tester Image 2
JT-SLM01 joy-iT Luxmeter, Sound Level Meter, Magnetic Field Tester Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.435 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
43.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
43.435 €

Digital Sound Level Meter, JT-SLM01, joy-iT

Discover the SLM01 sound level meter - your reliable solution for assessing noise levels! With its advanced features and ease of use, the SLM01 is the perfect choice for anyone who needs precise measurements. Thanks to the ability to store data directly in the device, you always have the option of recording important information when you are on the move. The robust carrying case ensures that your SLM01 is safely stowed away and that you can easily take it with you wherever you go. The PC software also offers the option of carrying out live measurements and analyzing data in detail. This means you always have an overview of your measurements and can make informed decisions. Rely on the SLM01 to accurately assess noise levels and better understand the environment around you.

Features

  • Sound level measurement in 3 frequency weightings
  • Particularly high accuracy according to class 1 (DIN 61.672)
  • Incl. PC software for direct live evaluation
  • Storage of up to 10,000 measured values
Technical specifications
Filter Property Value
Product type sound level meter
Version (L x W x H) 229 x 70 x 35 mm
measurement range 30 to 130 dB/35 to 130 dB/30 to 130 dB
Resolution 0.1 dB
Accuracy ±1.5 dB
Logistics
Property Value
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes