RB-LCD-7-3 | joy-iT
7" touch display, HDMI, VGA, 1024x600px, Joy-IT
Order No.: 64S4480
EAN: 4250236822259
MPN:
RB-LCD-7-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.4944 € *
Available: 1 pcs.
7“ LCD display, RB-LCD-7-3, joy-iT
This 7" touch display convinces with its variety of different application possibilities. The display can be connected via HDMI as well as via VGA. It has a 3.5 mm audio connector and a 4-pin JST-connector, to which headphones or two 2 W / 5 Ω speakers can be connected. The integrated software allows you to configure settings such as contrast and brightness using the buttons on the side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| type of backlight | LCD | |
| Brightness | 350 cd/m² | |
| Thickness | 13 mm | |
| Width | 165 mm | |
| Height | 124 mm | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 1 piece |
| Country of origin | CN |
| Customs tariff number | 84733020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |