RB-LCD-10-3 | joy-iT
IPS touchscreen display, 1280 x 800 pixel, IPS touchscreen, RB-LCD-10-3
Order No.: 64S4440
EAN: 4250236826097
MPN:
RB-LCD-10-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
146.965 € *
Standard delivery time from the manufacturer is: 3 Weeks
Touchscreen display, RB-LCD-10-3, joy-iT
This 10.1“ IPS touch screen display has been specially developed for professional installation and offers an impressive range of technical specifications. Its outstanding image quality and multiple connectivity options make it the ideal solution for a wide range of applications in industry, commerce and private projects.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 1280 x 800 pixel | |
| Technology | IPS touchscreen | |
| Brightness | 350 cd/m² | |
| Thickness | 26 mm | |
| Width | 286 mm | |
| Height | 198 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |