RB-STROMPI3BAT | joy-iT
Lithium iron phosphate-battery, 3.2 V, 1 Ah, 65 x 56 x 20 mm, RB-STROMPI3BAT
Order No.: 64S4630
EAN: 4250236816616
MPN:
RB-STROMPI3BAT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.9047 € *
Available: 18 pcs.
Battery unit, RB-STROMPI3BAT, joy-iT
This battery unit forms with the StromPi V3 a wholesome USV solution. It is available as a third voltage source and can be monitored and can be automatically recharged.
Features
- Increased security because there can not be a chemical spontaneous combustion
- Essentially longer life time than lithium ION technology
- More charge cycles
- The battery gets automatically charged if it runs with a external voltage source
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Technology | lithium iron phosphate | |
| Rated voltage | 3.2 V | |
| Nominal capacity | 1 Ah | |
| Length | 65 mm | |
| Width | 56 mm | |
| Height | 20 mm | |
| Weight | 52 g | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | CN |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |