RB-CASE+19 | joy-iT

Acrylic/brass enclosure, (L x W x H) 75 x 104 x 202 mm, transparent, RB-CASE+19

Order No.: 66H9000
MPN:
RB-CASE+19
RB-CASE+19 joy-iT General Purpose Enclosures Image 1
RB-CASE+19 joy-iT General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.545 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
196.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
6.545 €

Tower-case, RB-CASE+19, joy-iT

The Maker Case Tower is able to hold up to 7 Raspberry Pis or other expansion boards in the same size. For example, it is suitable to build a server cluster. The acrylic plates and brass spacers are fast and easy to mount.

Technical specifications
Filter Property Value
Material acrylic/brass
Length 75 mm
Width 104 mm
Height 202 mm
Colour transparent
Logistics
Property Value
Country of origin CN
Customs tariff number 84733080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes