RB-HEATSINK2 | joy-iT
Chip cooler for Raspberry Pi, 5 V, (H x W x D) 14 x 20 x 20 mm, RB-HEATSINK2
Order No.: 64S4420
EAN: 4250236815121
MPN:
RB-HEATSINK2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9857 € *
Available: 1 pcs.
Cooling-kit, RB-HEATSINK2, joy-iT
This little active fan suits perfectly to cool your device in electronic projects in difficult environments. His size of 2 x 2 cm and a height of 1.4 cm allows it to use it with single-board computers like for example Raspberry Pi, Banana Pi, Cubie and others but also self invented boards or robotic projects. The mounting is very simple. On the bottom of the heat sink is a special adhesive film which you can fix at the desired position after you remove the protective foil.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 5 V | |
| Width | 20 mm | |
| Height | 14 mm | |
| Depth | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 1 piece |
| Country of origin | CN |
| Customs tariff number | 84733080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |