WE-0002 | joy-iT
Mini cordless screwdriver set, 62 pieces WE-0002from Joy-IT
NCNR (non cancelable / non returnable)
Tool set, WE-0002, joy-iT
This high-quality tool set is indispensable for DIY enthusiasts and professionals alike. It includes an electric cordless screwdriver for long-lasting power and ease of use. The set comes with 48 bits, including 12 longer bits especially for deeper screws, all made from robust S2 tool steel. In addition, the set includes practical aids for the safe opening, gripping and levering of components, making it an indispensable tool for any type of assembly or repair work. The bits are held magnetically in their plastic holder, which is pushed into the high-quality aluminum housing and held there by a click mechanism.
Features
- Switchable lighting
- Bits are held magnetically
Contents
- Storage box
- Electric screwdriver
- Tweezers
- Opening tool (metal)
- Opening tool (plastic)
- Lever tool
- 2x thick picks
- 2x thin picks
- Suction lifter
- Magnetic pad
- Charging cable
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 5 V | |
| Nominal capacity | 0.33 Ah | |
| speed | 200 1/min | |
| Version | battery screwdriver kit |
| Property | Value |
|---|---|
| Customs tariff number | 84672110 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |