RB-CASE+07 | joy-iT
Plastic DIN rail enclosure for Raspberry Pi 2 B/3 B/3 B+, (L x W x H) 91 x 72 x 62 mm, white, RB-CASE+07
Order No.: 64S4170
EAN: 4250236814711
MPN:
RB-CASE+07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4847 € *
Standard delivery time from the manufacturer is: 1 Week
DIN rail case, RB-CASE+07, joy-iT
With this case you can easily mount your Raspberry Pi to a DIN rail and connect it with other devices.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | plastic | |
| Length | 91 mm | |
| Width | 72 mm | |
| Height | 62 mm | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 1 piece |
| Country of origin | CN |
| Customs tariff number | 84733080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |