SBC-XL6019 | joy-iT
DC converter, 5-35 VDC, 20 W, 1 output, 5-40 VDC, SBC-XL6019
Order No.: 73S3046
EAN: 4250236816937
MPN:
SBC-XL6019
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.499 € *
Standard delivery time from the manufacturer is: 1 Week
Step-Up adjustable voltage regulator, SBC-XL6019, joy-iT
Powerful DC/DC step-up (boost) converter with adjustable voltage regulator (XL6019). It is perfect for simple and universal voltage adjustment. Due to the small design, the controller can be easily integrated into your projects.
Features
- Integrated
- MOSFET amplifier
- High efficiency (up to 94 %)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1.5 A | |
| Output voltage DC | 5-40 VDC | |
| Input voltage AC | 5-35 VDC | |
| Power | 20 W | |
| Length | 50 mm | |
| Width | 28 mm | |
| Height | 13 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |