SBC-BUCKBOOST01 | joy-iT

DC converter, 5-25 VDC, 25 W, 1 output, 0.5-25 VDC, SBC-BUCKBOOST01

Order No.: 73S3042
EAN: 4250236817910
MPN:
SBC-BUCKBOOST01
SBC-BUCKBOOST01 joy-iT DC/DC Converters Image 1
SBC-BUCKBOOST01 joy-iT DC/DC Converters Image 2
SBC-BUCKBOOST01 joy-iT DC/DC Converters Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.71 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.71 €

Buck and Boost Voltage converter, SBC-BUCKBOOST01, joy-iT

The freely configurable voltage converter module is equipped with a "Step UP" and a "Step DOWN" function. The voltage is individually adjustable by a trimmer and is shown on the integrated segment display. The maximum power is 25 W / 2 A.

Technical specifications
Filter Property Value
Number of outputs 1
Output voltage DC 0.5-25 VDC
Input voltage AC 5-25 VDC
Power 25 W
Length 47 mm
Width 41 mm
Height 16 mm
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes