JT-KL110F | joy-iT
Smart Battery Monitor 0-120V JT-KL110Ffrom Joy-IT
NCNR (non cancelable / non returnable)
Battery Monitor, JT-KL110F, joy-iT
The KL110F is a high-precision battery monitoring solution designed for professionals who require reliable measurement and control of DC power systems. With its ability to monitor voltage, current, power, capacity, and energy in real time, it delivers comprehensive insights into battery performance and operating status. Equipped with advanced Coulomb counting technology, the KL110F provides accurate tracking of charge and discharge cycles. Automatic current direction detection ensures seamless switching between charging and discharging modes, while integrated protections guard against over-voltage, under-voltage, over-current, over-power, and overheating conditions. Wireless connectivity via BT radio connection allows convenient monitoring and configuration directly from a smartphone app, while the optional RS-485 serial interface enables integration into supervisory systems and remote monitoring setups. Adjustable calibration functions guarantee precise results across a wide range of applications.
For active protection, the KL110F includes a relay control output. This output can be configured to trigger when user-defined thresholds are exceeded. To actually disconnect loads or chargers, the customer must connect an external relay. This flexible approach allows the KL110F to work with a wide range of relay types and system voltages, making it adaptable to di_x001F_erent applications such as low-voltage cut-o_x001F_, over_x0002_current shutdown, or thermal safety protection. With support for up to 120 V and 100 A, combined with a low internal power consumption of just 0.4 W, the KL110F is ideally suited for use in renewable energy systems, mobile power solutions, electric vehicles, and industrial battery installations. Compact, versatile, and reliable, it brings professional-grade energy management within reach.
Features
- Multi-Parameter Monitoring
- Automatic Charge/Discharge Detection
- Programmable Protection Features
- Low Power Consumption
- High Resolution & Wide Range
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |