RB-CB1-025 | joy-iT
Joy-iT, RB-CB1-025
Order No.: 64S4340
EAN: 4250236809274
MPN:
RB-CB1-025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4867 € *
Standard delivery time from the manufacturer is: 1 Week
Jumper-cable, RB-CB1-025, joy-iT
The RB-CB1-025 jumper-cable is used to felxibly connect your Raspberry Pi with an experimental board or a display. Through the delieverd pins you can configurate the cables after your needs and to switch from female plug to a male one.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jumper cable | |
| Version | 0.25 m, 2x wire jumper socket, 13 pole | |
| Suitable for | Raspberry Pi/Arduino/experimental boards |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733020 |
| Country of origin | CN |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |