SUPER 4 PRO | Jokari
Stripping pliers, with wire cutters, 0.2-6.0 mm², AWG 24-10, cable Ø 6-15 mm, L 165 mm, 94 g, SUPER 4 PRO
NCNR (non cancelable / non returnable)
Automatic Wire Stripper, SUPER 4 PRO, Jokari
Ergonomic, automatic wire strippers, often used for PVC-insulated single conductors such as H07V-K and NYM-J single conductors. The robust mechanism makes these strippers perfect for use in dirty and challenging work environments. The non-slip soft components on the handle ensure high operating comfort. The innovative cable guide, thanks to the revolving guide carriage, allows for the stripping of a wider range of different cable types. The automatic scanning system eliminates the need for adjustment to the cable cross-section. Optimally positioned side cutters for up to 2.5 mm². The length stop is freely adjustable within a range of 6 - 15 mm. The blades can be quickly and easily replaced when worn. TÜV/GS-tested.
Features
- Areas of application: domestic installation and simple industrial applications
- Automatic adjustment: no adjustment to the cable cross-section necessary
- Robust mechanics: particularly suitable for dirty and challenging construction site environments
- New cable routing: stripping a larger selection of different cable types
- Narrow pliers mouth: enables stripping even in hard-to-reach places such as in cavity wall boxes
- Durability: blades are easy to replace when worn
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Version | with wire cutters | |
| Cable cross-section | 0.2-6.0 mm² | |
| AWG cross-section | AWG 24-10 | |
| Cable Diameter | 6-15 mm | |
| 1000V Insulated | No | |
| Length | 165 mm | |
| Weight | 94 g |
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |