QUADRO PLUS | Jokari
Stripping pliers, 0.5-2.5 mm², AWG 20-14, L 259 mm, 595 g, QUADRO PLUS
NCNR (non cancelable / non returnable)
Multifunctionaltool, QUADRO PLUS, Jokari
Multifunctionaltool for PVC-insulated flexible conductors and strands with a working range of 0.5 to 2.5 mm² | AWG 20 - 14 - the perfect synthesis of ergonomics and functionality. Unique integration of four functions in one stripping and crimping pliers: cutting - stripping - twisting - crimping. Perfect for applications in the electrical engineering industry, in electrical engineering service or in switch cabinet construction / switchgear construction / control system construction. Adjustment to the conductor cross-section is not necessary. Precise length stop ensures even stripping.
The ratchet function ensures even and high-quality crimping at all times. The integrated forced lock is triggered when the crimping stamp has reached the end position. Reloading the strip material is done quickly by simply changing the magazine. A high gear ratio enables easy crimping of the wire end ferrules. The twisting system prevents the strands from splitting by strengthening the cable lay and ensures that the conductor is safely inserted into the wire end sleeve without sweating from the hand or the risk of cross-section tapering.
Features
- Area of application: switch cabinet construction, control system construction, electrical engineering service, electrical engineering industry
- Multifunctional tool: Combines the functions of cutting - stripping - twisting - crimping
- Productivity: Great cost and time savings when wiring
- User-friendly: No adjustment to the conductor cross-section required when stripping
- Process reliability: Forced lock ensures even and high-quality crimping (ratchet function)
- Efficiency: Fast reloading of the tape material through simple and quick magazine changes
- Ergonomics: High gear ratio enables easy crimping of the wire end sleeves
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Cable cross-section | 0.5-2.5 mm² | |
| AWG cross-section | AWG 20-14 | |
| 1000V Insulated | No | |
| Length | 259 mm | |
| Weight | 595 g |
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |