PV-STRIP | Jokari
Stripping tool for solar cables/PV cables, 2.5-6.0 mm², L 124 mm, 50 g, PV-STRIP
Order No.: 06L8778
EAN: 4011391301955
MPN:
PV-STRIP
30195
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.3565 € *
Standard delivery time from the manufacturer is: 1 Week
Cable stripper, PV-STRIP, Jokari
Cable stripper for stripping solar cables, photovoltaic cables, safety cables and power cables with a cross-section of 2.5 - 6.0 mm². Adjusting the blades to the cutting depth is not necessary. Includes fastening clip for safe storage of the tool. The housing is made of high-quality, wear-resistant polyamide. The integrated length stop of 8.5 and 15 mm is designed for connecting common photovoltaic connectors, such as MC4 or Phoenix Sunclix.
Features
- Area of application: Fast and precise stripping of solar, safety and energy cables from 2.5 - 6 mm²
- Handling: Simple and efficient due to low weight and ergonomic shape
- Power transmission: Good power transmission, even in challenging areas such as on the roof
- Length stop: two-sided length stop for 8.5 and 15 mm for connecting common PV connectors, such as MC4 or Phoenix Sunclix
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping tool | |
| Version | with pocket clip | |
| Suitable for | solar cables/PV cables | |
| Cable cross-section | 2.5-6.0 mm² | |
| 1000V Insulated | No | |
| Length | 124 mm | |
| Weight | 50 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |