JUBILÄUMS-EDITION "60 JAHRE KABELMESSER" | Jokari

Cable knife kit, cable Ø 8-35 mm, L 167 mm, 123 g, JUBILÄUMS-EDITION "60 JAHRE KABELMESSER"

Order No.: 06L8770
EAN: 4011391700000
MPN:
JUBILÄUMS-EDITION "60 JAHRE KABELMESSER"
70001
JUBILÄUMS-EDITION "60 JAHRE KABELMESSER" Jokari Stripping Pliers, Stripping Tools Image 1
JUBILÄUMS-EDITION "60 JAHRE KABELMESSER" Jokari Stripping Pliers, Stripping Tools Image 2
JUBILÄUMS-EDITION "60 JAHRE KABELMESSER" Jokari Stripping Pliers, Stripping Tools Image 3
JUBILÄUMS-EDITION "60 JAHRE KABELMESSER" Jokari Stripping Pliers, Stripping Tools Image 4
JUBILÄUMS-EDITION "60 JAHRE KABELMESSER" Jokari Stripping Pliers, Stripping Tools Image 5
Image may differ
Unit Price (€ / pc.)
41.531 € *
Available: 1 pcs.
Total Price:
41.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
41.531 €

Jokari Cable Cutter System 4-70, including No. 35 clamp and SECURA Coaxi No. 1 coaxial cable stripper


System 4-70
Usage: Cable Knife System 4-70 with automatic blade protection and cable bracket system for stripping most common round cables
Capacity: Ø 8 - 35 mm I 0.31“ - 1.38“
Cutting depth cable blade: 0.138“
Cutting depth hooked blade: Step 1: 0.110“ / Step 2: 0.134“ / Step 3: 0.157“ / Step 4: 0.181“
Cable types: Round cables for fexible and fixed installation, installation cable (indoor and outdoor)


Coaxial Cable Stripper
Usage: Stripping of coaxial cables
Capacity: Ø 4.8 - 7,5 mm I 3/16“ - 19/64“ I .189“ - .295“
Cable types: All standard coaxial cables incl. TV-Coax, RG58U/RG59U, PVC-Flex 3 x 0,75 mm²

Technical specifications
Filter Property Value
Product type cable knife kit
Version including stripping coaxial cables
Cable Diameter 8-35 mm
1000V Insulated No
Length 167 mm
Weight 123 g
Logistics
Property Value
Customs tariff number 82119300
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes