79070 | Jokari
Cable holder for system 4-70, cable Ø 50-70 mm, 85 g, 79070
NCNR (non cancelable / non returnable)
This spare part is a quality Product made in Germany by JOKARI. The JOKARI-Krampe GmbH is a leading producer of cable stripping and de-insulating technology. JOKARI produce since more than 40 years specialist tools for a wide range of applications that allow simple, fast, and precise cable stripping.
Proven a million times over, the JOKARI cable knife is the tool of choice for stripping all standard round cables. Each JOKARI cable knife benefits from special Titanium-Nitride coating (TIN) to achieve longer life, faster cutting, and less wear. A practical extra is the spare blade with TIN coating included in the handle.
The EM-Set is in addition to that a Set of 3 spare blades with TIN coating to be needed if the included spare blade is already used.
| Filter | Property | Value |
|---|---|---|
| Product type | cable holder | |
| Suitable for | system 4-70 | |
| Cable Diameter | 50-70 mm | |
| 1000V Insulated | No | |
| Weight | 85 g |
| Property | Value |
|---|---|
| Customs tariff number | 72123000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |