71000 | Jokari
Stripping knife kit for round cable, cable Ø 4-70 mm, 670 g, 71000
Order No.: 02L5849
EAN: 4011391710009
MPN:
71000
Unit Price (€ / pc.)
89.131 € *
Available: 4 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife kit | |
| Suitable for | round cable | |
| Cable Diameter | 4-70 mm | |
| 1000V Insulated | No | |
| Weight | 670 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82119300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |