70000 | Jokari
Stripping knife for round cable, cable Ø 4-70 mm, L 167 mm, 123 g, 70000
Order No.: 02L5848
EAN: 4099891368159
MPN:
70000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
36.89 € *
Available: 2 pcs.
Cable knife system, 70000, JOKARI
Cable knife system with automatic blade protection and interchangeable clip system for stripping all common round cables
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Suitable for | round cable | |
| Cable Diameter | 4-70 mm | |
| 1000V Insulated | No | |
| Length | 167 mm | |
| Weight | 123 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119300 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |