50000 | Jokari
Stripping pliers for broadband cable, cable Ø 3-18 mm, L 171 mm, 220 g, 50000
This tool is a quality Product made in Germany by JOKARI. The JOKARI-Krampe GmbH is a leading producer of cable stripping and de-insulating technology. JOKARI produce since more than 40 years specialist tools for a wide range of applications that allow simple, fast, and precise cable stripping.
Many industrial applications require utmost precision and perfection from wire strippers. These specialist tools are indispensable helpers for all switchboard construction, mechanical and plant engineering and industrial cabling purposes.The automatic wire strippers convince with their
exceptional quality and practical functionality. With their ergonomically perfect design, they are easy and safe to use even in hard-to-reach places. Their long life and wear-proof quality will not fail to impress their users anew on every single day.
The BKZ is an ergonomic wire stripper for telecommunication broadband cables with diameter of up 0.70" (18 mm). With the integrated length-cutting-blade in front of the tool it is ideal for the opening outer isolation of problematic cables. The tool has exchangeable blades and is TÜV / GS approved.
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Suitable for | broadband cable | |
| Cable Diameter | 3-18 mm | |
| 1000V Insulated | No | |
| Stripping Length | 18 mm | |
| Length | 171 mm | |
| Weight | 220 g |
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |