40015 | Jokari
Stripping tool for PVC wires, AWG 36-26, cable Ø 0.12 mm, L 102 mm, 34.5 g, 40015
This tool is a quality Product made in Germany by JOKARI. The JOKARI-Krampe GmbH is a leading producer of cable stripping and de-insulating technology. JOKARI produce since more than 40 years specialist tools for a wide range of applications that allow simple, fast, and precise cable stripping.
JOKARI provides specialist solutions for stripping electronic, data and network, solar and flat cables. Micro-strippers strip delicate wires or stranded cables quickly and precisely.
In building services, such as the installation of intercom or telecommunications equipment, special tools are required in order not to damage the fine conductors by stripping. JOKARI’s micro-precisions wire strippers offer the special solution for fast, safe and precise stripping of delicate wires and strands.
The SWS-PLUS 012 is for electronic, telecommunications and modelling purposes. It is with adjustable length stopper and integrated cutter for cable diameters of up to 0.8 mm Ø. The tool has a lightweight design and is Ideal for PVC, TEFLON, KYNAR, TEFZEL, MYLAR cables with diameter AWG 36 (0.12mm Ø) .
| Filter | Property | Value |
|---|---|---|
| Product type | stripping tool | |
| Suitable for | PVC wires | |
| AWG cross-section | AWG 36-26 | |
| Cable Diameter | 0.12 mm | |
| 1000V Insulated | No | |
| Length | 102 mm | |
| Weight | 34.5 g |
| Property | Value |
|---|---|
| Customs tariff number | 82119300 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |