30500 | Jokari
Stripping knife for data cable, cable Ø 4.5-10 mm, L 100 mm, 22 g, 30500
NCNR (non cancelable / non returnable)
This tool is a quality Product made in Germany by JOKARI. The JOKARI-Krampe GmbH is a leading producer of cable stripping and de-insulating technology. JOKARI produce since more than 40 years specialist tools for a wide range of applications that allow simple, fast, and precise cable stripping.
The Jokari cable strippers are a must-have on every building site because of their comfortable and effective use. These tools impress with their easy-of-use and high-end quality. Original JOKARI cable strippers allow effortless work even in tight or hard-to-reach places.
The No.1-Cat is designed for use on PVC-insulated data cables with thin insulation (e.g. Cat5, Cat6, Cat7, Twisted –Pair-Cable). The tool strip outer insulation and foil sheathing with one tool easily and quickly and includes TIN-coated blades.
Range: round cables from 3/16 to 3/8'' (4,5 to 10 mm) Ø
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Suitable for | data cable | |
| Cable Diameter | 4.5-10 mm | |
| 1000V Insulated | No | |
| Length | 100 mm | |
| Weight | 22 g |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82119300 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |